Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M XA-0048-3459-5 Cable Clips 5 Adhesive Strips 4 Clips

Order Code:  

51-2054

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: XA-0048-3459-5  Copy to clipboard EAN-13: 4046719134496
 Report an error

Discontinued

These Command mounting products and adhesive strips offer a new means of attaching, holding and hanging cable without the fear of wall damage or leaving adhesive residue.

They combine a genuinely effective high performance adhesive with a stretchable backing, yet these Command adhesive strips hold strongly, and remove cleanly. These clips are reusable.


  • Wire clips and holders perfect for stereo, speaker, telephone, power or lamp cords and wires
  • High performance adhesive; holds on strongly
  • Easy to put up; no need for nails or screws
  • Easy to remove; innovative stretch release technology leaves no surface damage
  • For wires up to approx 5mm in diameter
  • Dimensions: 25(W) x 15(H) x 10(D)mm
  • Colour: transparent
  • Supplied with 4x clips and 5x adhesive strips
Colour White
Cable Size 5mm
Material Polyethylene
Type Cable clip
Mounting Self adhesive
Fixing Hole Diameter N/A

Reviews


Be the first to submit a review