Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer X32 Compact Digital Mixer

Order Code:  

35-5062

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: X32 COMPAC  Copy to clipboard EAN-13: 4033653013802
 Report an error

Discontinued

Behringer X32 Compact Digital Mixer
Behringer 'X32 Compact' Compact 40-Input Channel, 25-Bus Digital Mixing This compact 40 Input, 25 Bus Digital Mixing Console has 16 Programmable MIDAS Preamps, 17 Motorized Faders, Channel LCDs, 32 Channel Audio Interface and iPad/iPhone* Remote Control. The X32 COMPACT delivers the best of the flagship X32 console in a slightly smaller package for installs at smaller venues, houses of worship, theatres or discerning audio smiths who may not need as many local inputs or motorized faders. Ultimate connectivity remains the battle cry of the X32 COMPACT with its 40 inputs, 25 buses, 16 programmable MIDAS-designed mic preamps, FireWire and USB 2.0 recording capability. Not sure which X32 is right for you? We totally get it. That's why the entire X32 family is designed to be beautifully scalable through the powerful AES50 ports built right in. Connect the powerhouse S16 digital snakes to these inputs to add an additional 16 mic preamps to your setup.


  • 32 x 32 channel USB 2.0 audio interface, with DAW remote control emulating HUI* and Mackie Control*
  • iPad* and iPhone* apps for professional remote operation available free of charge no host PC required
  • High-resolution 7" day-viewable colour TFT for easy viewing of workflow components and parameters
  • Main LCR, 6 matrix buses and all 16 mix buses each featuring inserts, 6 band parametric EQ's and full dynamics processing, plus 8 DCA and 6 mute groups
  • Virtual FX rack featuring 8 true-stereo FX slots include high-end simulations such as Lexicon 480L* and PCM70*, EMT250* and Quantec QRS* etc.
  • 40 Bit floating-point DSP features "unlimited" dynamic range with no internal overload and near-zero overall latency (0.8 msec)
  • Powerful scene management for convenient handling of complex productions
  • 48 channel Digital Snake ready** via dual AES50 ports, featuring KLARK TEKNIK's SuperMAC networking capability for ultra-low jitter and latency
  • USB type-A connector providing file storage and uncompressed stereo recordings plus show presets and system updates
  • Dedicated and easy-to-use channel strip section with direct access controls and graphic user interface for intuitive workflow
  • Additional user-definable control section allows to set up short-cuts to your favourite views or parameters
  • ULTRANET connectivity for Behringer's P-16 Personal Monitoring System** plus AES/EBU stereo digital output and MIDI
  • Networked remote control for show setups with on-screen software editor via Ethernet
  • Built-in expansion port for audio interface cards or digital networking bridges
  • Future firmware updates, incl. new FX "Plug Ins", downloadable from Behringer.com free of charge
  • Conceived and designed by Behringer Germany

  • Behringer X32 Compact Digital Mixer
  • Compact 40 input channel, 25 bus digital mixing console for Studio and Live application
  • 16 MIDAS-designed, fully programmable mic preamps for audiophile sound quality
  • 17 Fully automated motorized 100mm faders allow for instant overview, powerful scene management and DAW control
  • 8 XLR outputs plus 6 additional line in/outputs, 2 phones connectors and a talkback section with integrated or external mic
  • Individual and dynamic LCD Scribble Strips on all channels and buses creating easy assignment and intuitive channel distinction

Type Digital mixing console
No. of Inputs 40
No. of Buses 25

Reviews


Be the first to submit a review