3M™ 7000034321 Reusable Coverall 50425 - 2XL

Order Code:

51-8070

Brand: 3M MPN: 7000034321 GTIN-14: 04046719118984
  • Country of Origin: China
  • View All

Discontinued


The 3M™ Reuseable Overalls XXL feature a pullover hood for extra protection, making them ideal for painting, sanding and cleaning works.
  • Grey colour
  • Professional lightweight design
  • Type Coverall
    Material Polyester
    Size 2XL
    Base Unit (B) - Metric Cubic Dimension 3.922 CDM
    Base Unit (B) - Metric Gross Weight 322.8g
    Base Unit (B) - Metric Height Dimension 4.0cm
    Base Unit (B) - Metric Length Dimension 26.5cm
    Base Unit (B) - Metric Width Dimension 37.0cm
    Consumer (2) - Item Quantity 1.0
    Consumer (2) - Unit KAR
    Country of origin CN
    Local Catalog ID 50425XXL
    Material Number 7000034321
    Material.1 Polyester
    Material.2 Polyester
    Product colour Grey
    Product colour.1 Grey
    Product colour.2 Grey
    Product colour.3 Grey
    Product colour.4 Grey
    Product colour.5 Grey
    Product Type Protective Coverall
    Product Type.1 Protective Coverall
    Product Type.10 Protective Coverall
    Product Type.11 Protective Coverall
    Product Type.12 Protective Coverall
    Product Type.13 Protective Coverall
    Product Type.14 Protective Coverall
    Product Type.15 Protective Coverall
    Product Type.16 Protective Coverall
    Product Type.2 Protective Coverall
    Product Type.3 Protective Coverall
    Product Type.4 Protective Coverall
    Product Type.5 Protective Coverall
    Product Type.6 Protective Coverall
    Product Type.7 Protective Coverall
    Product Type.8 Protective Coverall
    Product Type.9 Protective Coverall
    Sales Unit (S) - Unit CS
    Size.1 2X

    Trustpilot