Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker X10000 Circular Saw Blade 127 x 12.7mm x 80T Cross Cut

Order Code:  

84-8923

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X10000  Copy to clipboard EAN-13: 5011402300006
 Report an error

Discontinued

This chrome vanadium circular saw blade from Black+Decker is suitable for fine cross cutting of softwood and plywood.


  • Diameter 127mm
  • Bore 12.7mm
  • Number of teeth 80
  • Manufacturer's partX10000
Diameter 127mm
Blade Material Chrome Vanadium Steel
Material Suitability Softwood
Number of Teeth 80
Bore 12.7mm

Reviews


Be the first to submit a review