Master Lock X075ML Large Digital Combination Safe

Order Code:

96-5629

Brand: Master Lock MPN: X075ML EAN-13: 0049074025779
Qty Unit Price (Ex VAT)
1+ £95.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Masterlock Large Digital Safe has a pry resistant solid steel door and body. It provides a safe place to store your important and irreplaceable items. This product is best placed on the floor.

The electronic lock allows you to choose your own combination, whilst the additional included bolt down kit offers extra security, preventing prying eyes from removing your valuables. Two Live locking bolts offer peace of mind in preventing unwanted and unauthorised access.

Comes with 2 override keys, which makes entry into the safe secure yet simple should you forget your electronic combination.

Specification

Input Power: 4 x AA Batteries Required (Not Included).
Dimensions (HxWxD): External: 18 x 43 x 37cm, Internal: 17.6 x 42.6 x 29.4cm.


Type Safe

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot