Master Lock X041ML Medium Digital Combination Safe

MPN
X041ML
Brand
Master Lock
EAN-13
0049074025762
Order Code
96-5659
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Masterlock Medium Digital Safe gives you a pry resistant solid steel door and body. It provides a safe place to store your important and irreplaceable items. This product is best placed on a sturdy shelf, on the floor, or on a desk.
The electronic lock allows you to choose your own combination, whilst the additional included bolt down kit offers extra security, preventing prying eyes from removing your valuables. Two Live locking bolts offer peace of mind in preventing unwanted and unauthorised access.

It comes with 2 override keys, which makes entry into the safe secure yet simple should you forget your electronic combination.
A foam interior prevents the contents of the safe from becoming scratched, scuffed or damaged when being placed or removed from storage. 11.6 litre interior space is ideal for securing smaller valuables such as cash, paperwork and small electronic devices.

Specification

Input Power: 4 x AA Batteries Required (Not Included).
Dimensions (HxWxD): External: 19.4 x 29 x 26.4cm, Internal: 19 x 28.6 x 21.3cm.


Type Safe

Reviews

Be the first to submit a review

Trustpilot