Christmas Opening Hours and Delivery Dates here

Timeguard WXT101 Weathersafe Extreme 1 Gang 13A Switched Skt

Order Code:

23-9159

Brand: Timeguard MPN: WXT101 EAN-13: 5012483012734

Discontinued


This innovative range of outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.

Designed with safety and security in mind Weathersafe outdoor power products are the safest way to take and use power outside with IP66 lid closure protecting the user.


  • Weathersafe Extreme impact resistant solid ribbed lid
  • Single gang switched socket – suitable for all 13A BS plugs
  • Lockable cover facility
  • Impact resistant housing
  • Easy release lid catch
  • Multiple 20mm knock outs
  • Power ON neon indicator showing switch status
  • Spacious design allowing full closure of lid with plug in position
  • Complies with BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT101
Type 13A socket
Number of Gangs 1
Colour Grey
Current Rating 13A (3kW)
Material High impact
Mounting Wall or post
Nominal Voltage 230V
Power Rating 230V 13A (3kW)

You may also like


Trustpilot