Heraeus W-SZK(0) Pt 100 platinum temperature sensor -20 - +110 °C 3850 ppm/K Cla

Order Code:

50-3699

Brand: Heraeus MPN: 31 600 393 EAN-13: 4016138054507
Qty Unit Price (Ex VAT)
1+ £22.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,194 in stock, despatched in 4 working days

Plastic-sheathed Pt temperature sensor for measuring surfaces and bodies. Mounted via a fixing hole on the sensor housing.


  • Mounted via a fixing hole on the sensor housing
  • PVC connection cable, length 2.5 m
Dimensions 30 x 6 x 6mm
Housing Type Plastic with fastening boring
Resistance 100Ω
Temperature Range -20 to +110°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot