Whadda WSSA100B Blue Led Christmas Tree

Order Code:

73-4542

Brand: Whadda MPN: WSSA100B EAN-13: 5410329727192

Discontinued


With the Whadda WSSA100B you can enjoy building our all new and improved blinking Christmas tree that features blue LEDs.


  • 15 Bright blue 3 mm LEDs
  • On-Off switch.
  • Very low power consumption
  • Small hanger hole on the top
  • Power consumption: Max. 4 mA
  • Power supply: 9 V battery (not incl.)
  • Dimensions: 78 x 112 x 27 mm / 3.1 x 4.4 x 1.1"
Type Solder Kit
Assembled No
Power Consumption Max. 4mA

Trustpilot