Whadda WSL197 Rgb Led Ball

Order Code:

73-4565

Brand: Whadda MPN: WSL197 EAN-13: 5410329726041
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 9 weeks

Assemble this Whadda WSL197 RGB LED ball soldering kit to make a unique LED ball that flashes bright colours in the dark. Use your imagination and customise it to suit any holiday decorations, from Christmas to Halloween.
  • Automatically sequences RGB fade and flash effects
  • Turns on automatically when it gets dark
  • Transparent acrylic ball included
  • Easy to customise
  • Suited for outdoor use and floats on water (if the ball is sealed with waterproof glue, not included)
  • Power supply: 3 V CR2032 battery (not included)
  • Power consumption: 5 mA max.
  • PCB diameter: 38 mm (1.5")
  • Acrylic ball diameter: 50 mm (2")
Type Solder Kit
Pack Size 1
Assembled No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot