Christmas Opening Hours and Delivery Dates here

Whadda WSL181 Ac Power Voltage Led

Order Code:

73-4555

Brand: Whadda MPN: WSL181 EAN-13: 5410329726027
Qty Unit Price (Ex VAT)
1+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 4 weeks

This Whadda WSL181 AC power voltage indicator with blue LED is used to show the presence of mains power.

This product has been designed for indoor use, and for safe use only within a suitable enclosure.


  • Blue LED operated on mains voltage
  • Suited for mains indicator or other status mode lamps
  • Can be used for safety guidance on stairs and in corridors
  • Compact in size
  • 2 x Safety capacitors included
  • Supply from : 100V AC to 240V AC 50Hz/60Hz
  • Dimensions: 28x18mm / 1.10 x 0.71"
Type Solder Kit
Ready Assembled? No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot