Whadda WSG192 Vga Classic Tv Tennis Game With Analog Bats

Order Code:

73-4559

Brand: Whadda MPN: WSG192 EAN-13: 5410329725976
Qty Was Unit Price (Ex VAT)
1+ £19.06 £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched same dayContact us for additional stock

Take a trip back to the 80s with this Whadda WSG192 VGA classic TV tennis game with analogue bats.

Assemble and play this all-time favourite and addictive tennis game kit. Now upgraded with VGA colour output, on board buzzer or line out and option for external power supply.

Each player has their own bat with rotary potentiometer for ultra fast bat movement.


  • Analogue bat movement board with play/smash button
  • 5 single player levels
  • 5 two player levels
  • 3 ball angles
  • Demo mode
  • On-board play mode selection button
  • VGA compatible video out
  • On-board miniature speaker
  • Two selectable background colours (green / brown)
  • Audio output (fixed volume)
  • 2 onboard AA batteries (not included)
  • Compatible with 5 V mini USB power supply (not included)
  • On-board power switch
Type Solder Kit
Pack Size 1
Assembled No
Audio output (fixed volume)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot