Whadda WSG150 Shaking Dice

Order Code:

73-4553

Brand: Whadda MPN: WSG150 EAN-13: 5410329725969
Qty Unit Price (Ex VAT)
1+ £10.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 9 weeks

Do you find it annoying when you're playing a board game and roll the dice on the board, and push all the pieces on the board? Or if you suspect that a friend is cheating by manipulating the dice?

With the Whadda WSG150 all these problems are solved with this mini kit. Unlike its little brother (the MK109), you can activate this dice, not with a push button but simply by shaking it.

Uses a lithium battery (not included).


  • Push buttons not required, just give it a shake
  • Slowly rolls to a stop and flashes the last combination
  • Microprocessor controlled
  • Auto power-off
  • Power supply: 3V CR2025 or CR2032 Lithium cell battery (not incl.)
  • Dimensions: 36 x 36 x 32mm / 1.4 x 1.4 x 1.3"
Type Solder Kit
Assembled No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot