Whadda WSG112 Random Generated Pattern Brain Game Build Your Own Kit

Order Code:

73-4545

Brand: Whadda MPN: WSG112 EAN-13: 5410329725952
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Whadda WSG112 Brain game provides hours of fun from just 4 LEDs and push buttons.

The objective of the game is to repeat a randomly generated pattern. The pattern is played both visually and audible or visually only. It features 4 difficulty levels, which can be selected at start-up. The replay speed gradually increases during the game, to make it even more challenging.


  • 4 Buttons and 4 LEDs
  • Selectable visible and audible modes
  • 4 difficulty levels
  • Auto power-off
  • Microprocessor controlled
  • Power supply: 3 x 1.5 V AA batteries (not incl.)
  • Dimensions: 50 x 65 mm / 2.0 x 2.6"


Type Solder Kit
Pack Size 1
Assembled No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot