Whadda WSG110 Madlab Electronic Kit - Wonky Wire

Order Code:

73-4603

Brand: Whadda MPN: WSG110 EAN-13: 5410329725938
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Whadda WSG110 Wonky Wire is used to test the steadiness of your hand.

It utilises a circuit with an oscillator that has a very high oscillation frequency of about 3kHz (3000 cycles per second). As you try to trace the outline of the wire with the loop, the slightest touch will cause a tone to sound. The variable resistor can be used to change the pitch of the tone.


  • Power supply: 9 V battery (not included)
  • Dimensions: 85 x 76 x 120 mm / 3.3 x 3.0 x 4.7"
Type MadLab Kit
Pack Size 1
Assembled No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot