Whadda WSG106 Madlab Electronic Kit - Lie Detector

Order Code:

73-4595

Brand: Whadda MPN: WSG106 EAN-13: 5410329725914
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Whadda WSG106 Lie Detector works by measuring galvanic response. In other words, when a person lies, they tend to sweat. Perspiration has a high sodium content, so sweat is conductive. Dry skin has a resistance of about 1 million ohms, whereas the resistance of moist skin is reduced by a factor of ten or more.

A person holding the probe wires will change the voltage at the upper probe wire depending on their skin resistance. The skin resistance is in parallel with R2 and, because it is likely to be similar to or smaller than R2, the voltage at the probe wire will fall as skin resistance falls.


  • Power supply: 9V battery (not included.)
  • Dimensions: 50 x 50 x 22 mm / 1.9 x 1.9 x 0.9"
Type MadLab Kit
Pack Size 1
Assembled No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot