Ring in the summer with this Whadda WSAK204 electronic cicada soldering kit.
The cicada consists of three PCBs to mimic the shape of this popular insect as best as possible. The body is matt black and the two wings are shiny yellow with golden tracks. To finish off the design, you can use the included components to add legs to the cicada. This way, it will have a real-life look!
So how does it work? There's an on-board phototransistor that makes the buzzer sound when it's dark while an orange LED flickers along. You'll have everybody fooled!
The bug is powered by a 9 V battery (not included) which will last about 30 hours when constantly in use.
- Produces a cicada sound when dark
- Buzzer included
- On/Off switch
- Phototransistor included
- Orange LED that flashes to sound
- 3 separate PCBs
- Dimensions: 140 x 110 mm (feet included)
- Power supply: 9V battery (not included)
- Current consumption: 6.5 mA
- Battery life: approximately 30 hours (when in constant use)
- Sound level: approximately 70 dB at 1 metre distance
| Type |
Solder Kit |
| Pack Size |
1 |
| Assembled |
No |
| Current Consumption |
6.5ma |
To use this facility please Sign In.
Sign In