Whadda WSAK201 Panda Plant Guardian

Order Code:

73-4571

Brand: Whadda MPN: WSAK201 EAN-13: 5410329725792
Qty Unit Price (Ex VAT)
1+ £15.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Whadda WSAK201 is the cutest solder kit to save your house plants.

This panda shaped gadget has gold plated contact points or probes that can measure the humidity of a plant's soil. The kit is very easy to assemble and once finished, you can simply stick it into the soil of your favourite houseplant. The bright RGB LEDs that mimic the panda's eyes will light up every 30 seconds to show the status of the soil. The soil is either too wet, too dry or perfect. A word of advice; you do not want the panda to stare at you with fiery red eyes so keep your plant happy!

Because each plant has different needs, we added two thumb wheels to adjust the sensitivity. The right wheel adjusts the distance sensitivity and the left wheel enables you to adjust the moist sensitivity. There will be no dead plants on this panda's watch!

The kit is powered by two CR2032 batteries (not included) and they'll keep the panda alive for at least two whole months.


  • Gold plated contact points or probes that measure the moisture level
  • 2 x thumb wheels to adjust the range and sensitivity
  • 2 x RGB LEDs that indicate the moisture level every 30 seconds, green: perfect soil, red: too dry, blue: too wet
  • Cute panda PCB design
  • No electrolysis
  • Not suited for outdoor use
  • Dimensions: 76.4 x 142.5 x 10 mm
  • Power supply: 2 x CR2032 batteries (not included)
  • Current consumption: 100 µA
  • Probe length: 42 mm
  • Weight: 32 g
Type Solder Kit
Pack Size 1
Assembled No
Current Consumption 100 µA
Dimensions 76.4 x 142.5 x 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot