Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Write-On® Whiteboard Wall 1176x1476mm

Write-On® Whiteboard Wall 1176x1476mm

Order Code:  

34-6662

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 59354  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

One whiteboard can be enough to make your point. But what if you have lots of points to prove? These Write-On® whiteboards from Metroplan can be placed seamlessly side-by-side or one above the other in any combination to create a continuous drywipe wall.


  • Size (H x W) 1176 x 1476mm
  • Tough ABS-edged whiteboard
  • Mounts flush to wall and other boards with simple fixings
  • White cover caps mask fixings
  • Accessory kit available as Rapid part 34-6658
  • Manufacturer's part 59354
Type Seamless
Width 1.476m
Height 1.176m
Frame ABS

Reviews


Be the first to submit a review