Sealey WR10HV Spanner Rack Capacity 10 Stubby Spanners Hi-Vis Green

MPN
WR10HV
Brand
Sealey
EAN-13
5054511234428
Order Code
94-2082
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.08kg 0.09kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Soft, non-marking TPR material spanner rack helps maintain an organised toolbox or workstation. Securely holds up to 10 spanners for easy size identification. Can also be carried or wall mounted. Solvent and fuel resistant.
  • Soft, non-marking TPR material spanner rack helps maintain an organised toolbox or workstation.
  • Securely holds up to 10 stubby spanners for easy size identification.
  • Can also be carried or wall mounted.
  • Solvent and fuel resistant.
  • Model No. WR10HV
Capacity 10
Lifetime Warranty Yes
Nett Weight 0.09kg
Spanner Capacity 10 (Stubby)

Reviews

Be the first to submit a review

Trustpilot