Sealey WR08HV Spanner Rack Capacity 15 Spanners Hi-Vis Green

MPN
WR08HV
Brand
Sealey
EAN-13
5054511234404
Order Code
94-2078
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Soft, non-marking TPR material spanner racks help maintain an organised toolbox or workstation. Securely holds up to 15 spanners for easy size identification. Can also be carried or wall mounted. Solvent and fuel resistant.
  • Soft, non-marking TPR material spanner rack helps maintain an organised toolbox or workstation.
  • Securely holds up to 15 spanners for easy size identification.
  • Can also be carried or wall mounted.
  • Solvent and fuel resistant.
  • Model No. WR08HV
Capacity 15
Lifetime Warranty Yes
Nett Weight 0.24kg
Spanner Capacity 15

Reviews

Be the first to submit a review

Trustpilot