Sealey WR08 Spanner Rack Capacity 15 Spanners

MPN
WR08
Brand
Sealey
EAN-13
5054511203479
Order Code
94-2077
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Soft, non-marking TPR material spanner rack helps maintain an organised toolbox or workstation. Securely holds up to 15 spanners for easy size identification. Can also be carried or wall mounted. Solvent and fuel resistant.
  • Soft, non-marking TPR material spanner rack helps maintain an organised toolbox or workstation.
  • Securely holds up to 15 spanners for easy size identification.
  • Can also be carried or wall mounted.
  • Solvent and fuel resistant.
  • Model No. WR08
Capacity 15
Lifetime Warranty Yes
Nett Weight 0.24kg
Spanner Capacity 15

Reviews

Be the first to submit a review

Trustpilot