Sealey WR04 Spanner Rack Capacity 12 Spanners

MPN
WR04
Brand
Sealey
EAN-13
5051747504080
Order Code
89-7153
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Durable composite spanner rack help maintain an organised toolbox or workstation. Holds up to 12 spanners for easy size identification. Can also be carried or wall mounted.
  • Durable composite spanner rack helps maintain an organised toolbox or workstation.
  • Holds up to 12 spanners for easy size identification.
  • Can also be carried or wall mounted.
  • Model No. WR04
Type Spanner Rack
Capacity 12
Length 230mm
Lifetime Warranty No
Material Composite
Nett Weight 0.16kg
Spanner Capacity 12

Reviews

Be the first to submit a review

Trustpilot