Christmas Opening Hours and Delivery Dates here

Whadda WPSE306N Hc-Sr05 Ultrasonic Distance Sensor

Order Code:

73-4629

Brand: Whadda MPN: WPSE306N EAN-13: 5410329725600
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Whadda WPSE306 HC-SR05 ultrasonic distance sensor enables you to create a project that can measure distances up to 4.5 m.

Project tip: add this sensor to any robot project in order for the robot to avoid obstacles when moving.


  • Voltage: 4.5 to 5.5 VDC
  • Sound frequency: 40 KHz
  • Measurement resolution: 0.3 cm / 0.01"
  • Measurement angle: 15 °
  • Supply current: 10 to 40 mA
  • Trigger pin format: 10 uS pulse
  • Connector: 5 pin male
  • Detection distance: 2-450 cm / 0.79-17.72"
  • Dimensions: 49 x 22 x 15 mm / 1.93 x 0.87 x 0.59"
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot