Christmas Opening Hours and Delivery Dates here

Primetone W/proof 66mm Mylar Speaker 64 Ohm

Order Code:

35-0152

Brand: Primetone MPN: TMR-066F-R(64)
  • Quickly find another product in this range by Impedance:

    64Ω
Qty Unit Price (Ex VAT)
1+ £2.55
25+ £2.05
100+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
251 in stock, despatched same dayAdditional 280 due on 13/05/2026

Weatherproof Mylar 64Ω loudspeaker, ideal for use as a sounder or warning device where a wide frequency response is required. Suitable for use in outdoor environments or where moisture is a problem as the Mylar film core is unaffected by water.


  • Max power 0.6W
  • Frequency response 350Hz to 4.5kHz
  • 66mm diameter
Type Waterproof
Size 66mm
Impedance 64Ω
Power - Rated 0.6W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot