Christmas Opening Hours and Delivery Dates here

Whadda WPI354 Tuya Iot Interface

Order Code:

73-4655

Brand: Whadda MPN: WPI354 EAN-13: 5410329725259
Qty Unit Price (Ex VAT)
1+ £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

The Whadda WPI354 can control your Arduino projects from anywhere in the world with a free app thanks to the Tuya IoT interface.

Plug the Tuya IoT interface module into your Arduino using the included 4 male wires. Then connect your Arduino with the IoT Tuya cloud by simply installing the Tuyav library, which is compatible with ATmega chipsets (or AVR platforming). This will enable you to connect with the Tuya app over WiFi and lets you control up to 5 outputs.


  • Directly control digital & analogue output pins on your Arduino
  • Watch the state of digital & analogue input pins on your Arduino
  • Add, control and link multiple devices at once
  • Easily connect with the Tuya cloud thanks to the Tuyav library (compatible with ATmega chipsets)
  • Includes Tuya cloud access without additional subscription needed
  • Compatible with the Tuya & Smart Life apps (Android® & iPhone®)
  • Dimensions (W x H x D): 31.5 x 42.8 x 9.6 mm
  • Power: 5V DC
  • Connectioncs: VCC, GND, TX, RX
  • Wireless frequency: 2.4 GHz (not compatible with 5 GHz frequency)
  • Working temperature: 0-55 °C
  • Typical operating power consumption: 60 mA
  • Max. power consumption: 450 mA
Type Development Module
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot