Worksafe WPHJ04 Heated Rain Jacket 5V - Extra-Large

Order Code:

94-0935

Brand: Worksafe MPN: WPHJ04 EAN-13: 5054511943993
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Waterproof jacket with three carbon fibre heating elements. Heating elements are in the back and each side of the chest. Three different heat modes controlled by colour changing button (Blue – Low, Green – Medium, Red – High). Power bank not included but required, recommended 2A output for optimum use.
  • Waterproof jacket with three carbon fibre heating elements.
  • Heating elements are in the back and each side of the chest.
  • Three different heat modes controlled by colour changing button (Blue – Low, Green – Medium, Red – High).
  • Power bank not included but required, recommended 2A output for optimum use.
  • Model No. WPHJ04
Size X-Large
½ Bottom Width 61cm
½ Chest Width 63.5cm
Across Shoulder 53cm
Current Draw 6W
Front Length 76cm
Nett Weight 0.625kg
Sleeve length 68.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot