Christmas Opening Hours and Delivery Dates here

Whadda WPA427 40 Pins 15 Cm Male To Male Jumper Wire (Flat Cable)

Order Code:

73-4693

Brand: Whadda MPN: WPA427 EAN-13: 5410329725099
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 50 due on 04/02/2026

The Whadda WPA427 male to male 15cm jumper wire flat cable can easily be stripped apart into a single (or multiple) jumper wires.
  • 1 multi-colour flat cable (40 wires)
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids
  • Length: 15 cm (5.9")
  • Diameter: 22-26AWG
  • Insulation material: PVC
  • Conductor material: copper
  • Type: male to male connector cable
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot