Sealey WP94 Welding Pliers

Order Code:

89-3419

Brand: Sealey MPN: WP94 EAN-13: 5024209248105
Qty Was Unit Price (Ex VAT)
1+ £20.76 £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged steel construction. Six function tool includes nozzle and tip installation grips, wire cutters, nozzle cleaner, slag hammer and long nose pliers. Fitted with spring loaded, fully insulated handles.



Model NoWP94
Length:215mm
Nett Weight:0.26Kg

Type Pliers
Application(s) Spot Welding
Length 215mm
Lifetime Warranty Yes
Nett Weight 0.26kg
Pack Qty 1
Size 215mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot