Christmas Opening Hours and Delivery Dates here

Leitz WOW Stapler Metal 30 Sheets White

Order Code:

35-0790

Brand: Leitz MPN: 55022001 EAN-13: 4002432395996
  • Quickly find another product in this range by Colour:

    Black Blue Purple White
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 3 working days

Leitz 55022001 WOW Metal Stapler, White.

This metal stapler from the Leitz WOW range has the WOW factor with its striking colour and stylish shape. Robust and reliable, this stapler has the capacity to staple up to 30 sheets of paper at a time.
Ideal for use in the office, school and home.


  • Colour: White
  • Staples up to 30 sheets of paper (80 gsm)
  • Effortless, accurate stapling with patented Direct Impact Technology
  • Push-button easy-turn anvil to switch between open and closed stapling
  • 180° opening enables nailing function
  • Suitable for Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
  • Handy, integrated staple remover
  • 10 year guarantee when using Leitz staples
  • GS safety tested
  • Manufacturer's part 55022001
Type Office stapler
Size P3 24/6, P3 26/6
Colour White
Sheet Capacity 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot