Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Weller WHK30UK Wood Burning & Hobby Kit

Order Code:  

85-5748

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: WHK30UK  Copy to clipboard EAN-13: 4003019115990
 Report an error

Discontinued

The Weller WHK30UK wood burning and hobby kit is specially designed for pyrography with wood, cork and leather and is ideal for wax candle sculpting. The Weller WHK30UK is supplied complete with a project booklet that includes instructions for the use of each tip and techniques for achieving the best results.


  • Ideal for sculpting and embossing wax candles, adding accents to picture frames, gourds, ceramic, glass, leather, wicker, papier mache, fabric, etc., stencil cutting and embossing
  • 30-watt short barrel woodburning iron
  • 6x woodburning tips
  • Hot knife tip with blade chuck
  • Pattern transfer tip
  • 3x branding tips
  • Iron stand
  • Project booklet
  • Handy plastic carrying case
  • On / Off indicator
  • UK mains plug
  • Full operating instructions
  • Weller type WHK30UK
Type Pyrography kit
Voltage 230V
Wattage 30W

Questions


*Question functionality currently disabled


16 April 2012 Question by: Rapid Customer | Product code: 85-5748
Q. Please can you confirm if I could use this to seal the ends of satin ribbon to stop them from fraying? Kind regards Michele Blott
A. Hi Michele, thanks for your question. This tool can be used, it is much the same as a thread burner (designed for the ends of ribbon) but will do the same job. It is just a little more powerful than a thread burner .

Reviews


Be the first to submit a review