Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey WL24W LED Off-Road Work Floodlight 24W 9-32V DC

Order Code:  

89-9671

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: WL24W  Copy to clipboard EAN-13: 5051747909588
 Report an error

Discontinued

Floodlight with 8 x 3W Epistar™ high power LEDs producing up to 1440 lumens output. IP67 Rated with a powder coated die cast aluminium housing. Suitable replacement for traditional halogen work lights with up to 57% less power consumption. Supplied with grade 304 shock-resistant stainless steel mounting bracket.

Model NoWL24W
Lumen Output:1440lm
Nett Weight:0.71Kg
Power:24W
Size (W x H):142 x 122mm
Supply:9-32V DC

Type Floodlight
Power 24W
Voltage 9 to 32V
Protection Type IP67
Lifetime Warranty No

Reviews


Be the first to submit a review