Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey WL12W LED Off-Road Work Spotlight 12W 9-32V DC

Order Code:  

89-9662

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: WL12W  Copy to clipboard EAN-13: 5051747909564
  • Country of Origin: China
 Report an error

Discontinued

Ø80mm Spotlight with 4 x 3W Epistar™ high power LEDs producing up to 840 lumens output. IP67 Rated with a powder coated die cast aluminium housing. Suitable replacement for traditional halogen work lights with up to 80% less power consumption. Supplied with grade 304 shock-resistant stainless steel mounting bracket.

Model NoWL12W
Lumen Output:840lm
Nett Weight:0.31Kg
Power:12W
Size (W x H):n/a
Supply:9-32V DC

Type Spotlight
Power 12W
Voltage 9 to 32V
Protection Type IP67
Lifetime Warranty No

Reviews


Be the first to submit a review