Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order code | 57-2251 | 57-2253 | 57-2254 |
Mftrs. pt. no. | WH2004A-NYG-JT | WH2004A-YYH-JT | WH2004A-TMI-ET |
Module dimensions (mm) | 98 x 60 x 9.3 | 98 x 60 x 13.6 | 98 x 60 x 13.6 |
LCD type | STN positive, yellow/green, reflective | STN, positive, yellow/green, transflective | STN negative, blue, transmissive |
Backlight type | None | LED Yellow green | LED White |
Supply voltage for logic max. | 7V | 7V | 7V |
Supply voltage for LCD max. | 5.5V | 13V | 13V |
Supply current typ. | 1.6mA | 1.2mA | 1.2mA |
Number of characters | 20 characters x 4 lines |
View area (mm) | 77 x 25.2 |
Active area (mm) | 70.4 x 20.8 |
Dot size (mm) | 0.55 x 0.55 |
Dot pitch (mm) | 0.6 x 0.6 |
Character size (mm) | 2.95 x 4.75 |
Character pitch (mm) | 3.55 x 5.35 |
Duty | 1/16 |
View direction | 6 o'clock |
Operating temperature | –20°C to +70°C |
*Question functionality currently disabled