Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3-IN-ONE 44016 White Lithium Grease 400ml

Order Code:  

87-1114

  Copy to clipboard
Brand: 3-IN-ONE  Copy to clipboard MPN: 44016  Copy to clipboard EAN-13: 5032227440166
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.75
6+ £6.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 5 weeks

3-IN-ONE Long-lasting, heavy-duty lubricant in an aerosol can

This water and heat resistant formulation provides a long-lasting, heavy-duty lubricant in an aerosol can. 3-IN-ONE professional White Lithium Grease reduces friction whist also providing protection from rust and corrosion. It sprays on evenly as a liquid, and sets up dry for a thick coating. It will not splatter, melt, run, wash off or freeze, allowing it to be used in the most challenging environments. 3-IN-ONE professional White Lithium Grease has a wide variety of uses: Automotive: Hinges, locks, latches, seat tracks, strike plates, cables, distributor cams, battery terminals, radio antennas, windshield wiper mechanisms, bolts, bearings, clean engines, and more.

Factory: Machinery, fans, blowers, roller channels, chains, conveyor, bearing, gears, pneumatic tools, blades and bits.

Home: Sliding doors, windows, hinges, appliances, lawn and garden equipment, garage door tracks, chains, screws, guns and tools.

Marine: Trailer rollers, winches, turnbuckles, shackles, bearings, slides, motor pivot points and all external moving parts.


  • Prevents rust and corrosion
  • Water and heat resistant
  • Non-drip application
  • Ideal for heavy-duty applications
  • Convenient 400ml aerosol
Type Grease
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 July 2014 Question by: Rapid Customer | Product code: 87-1114
Q. Hi, Is the 3in1 White Grease aerosol supplied with a 'straw' applicator, or do you know of any white grease which is supplied with a straw? thanks Ian
A. Hi Ian. Thank you for your question. A small straw is supplied with this 3 in 1 white grease.

Reviews


Be the first to submit a review