Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 3230-C-Bc White 4mm Socket

Order Code:  

17-0620

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3230-C-Bc  Copy to clipboard EAN-13: 3760122594074
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
2+ £1.21
100+ £1.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
139 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality white 4mm socket from PJP, moulded in acetal.


  • Turned nickel plated brass insert
  • Fully insulated design accepts a wide range of 4mm plugs
  • Rated at 36A
  • Supplied complete with all panel fixing hardware
  • Voltage rating 33V AC/70V DC
  • Panel cut-out 8.1mm
  • Solder termination
  • PJP type 3230C series
Type 4mm socket
Colour White
Gender Socket
Voltage Rating 33/70V AC/DC
Current Rating 36A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review