Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 1010-C-Bc White 4mm Plug

Order Code:  

17-0195

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1010-C-Bc  Copy to clipboard EAN-13: 3760122592889
 Report an error
Qty Unit Price (Ex VAT)
2+ £1.30
100+ £1.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
72 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality white 4mm non-stackable straight banana plug from PJP, suitable for all applications.


  • Stainless steel lantern spring to maintain contact pressure in 4mm sockets
  • Novel design enables assembly of the plug after soldering
  • Diameter 11mm
  • Current rating 36A
  • PJP type 1010C-Bc
Type 4mm plug
Colour White
Gender Plug
Voltage Rating 33/70V AC/DC
Current Rating 36A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review