Christmas Opening Hours and Delivery Dates here
Watchguard WGDWA Driveway Alert

Watchguard WGDWA Driveway Alert

Order Code:

43-3157

Brand: Watchguard MPN: WGDWA UPC-12: 632291615009

Discontinued


Don't miss your visitor, customer, friend, client, intruder etc, You can use this product as a garden/ driveway alarm, shed alarm, caravan alarm, outbuilding alarm, intruder alert, boat alarm etc, The sensor is able to detect movement up to 6m.

The sensor is battery operated and the battery should last over 12 months, 160 degree detection angles. The chime unit is powered batteries (not supplied). The sensor can be installed inside or outside as it's weatherproof. The chime can be positioned up to 100m (400 ft) from the sensor. Suitable for home and business use. Around 750,000 homes are burgled every year, don't wait, BUY IT NOW.
  • PIR Weatherproof wireless sensor and receiver unit
  • Wireless RF transmission up to 100m (400ft)
  • PIR sensor will detect motion and trigger the receiver
  • PIR wireless sensor uses 9V battery
  • Sensor detects movement up to 6m
  • Sensor can be installed inside or out
  • Chime unit can be powered by mains or batteries
  • The chime can be positioned 100m from sensor unit
  • Suitable for home or business
Type Driveway alert
Application Home, Business
Height 270mm
Illumination Range 6m
Length 80mm
Width 195mm

Trustpilot