Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Winstar WEO012832ABPP3N00000 128x32 Blue OLED Chip On Glass Graphic Display

Order Code:  

56-2589

  Copy to clipboard
Brand: Winstar  Copy to clipboard MPN: WEO012832ABPP3N00000 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
177 in Stock, despatched same dayContact us for additional stock

This chip on glass OLED module from Winstar has a 128 x 32 blue graphic display.


  • Fast response time
  • Wide viewing angle
  • No need for backlight
  • Wide operation temperature
  • Lower power consumption
  • Manufacturer's part WEO012832ABPP3N00000
Colour Blue
Display Format 128 x 32
Type Chip on glass
Height 24mm
Length 62mm
Character Size 0.43 x 0.41mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review