Christmas Opening Hours and Delivery Dates here

Weidmüller 8951180000 TOP 24VDC / 230VAC 0.1A

Order Code:

51-0062

Brand: Weidmuller MPN: 8951180000

Discontinued


A solid state relay with a 24V DC control voltage and a 24 to 230V AC 100mA load capacity. The SSR features a space-saving design and PUSH IN connection technology and is a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.
  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Coil Current 3.6mA
Coil Voltage (DC) 230V AC
Height 79.5mm
Length 44mm
Mounting Type Push-in
Operating Temperature -20 to +60°C
Switching Current Max 0.1A
Switching Voltage Max (AC) 230V AC
Width 6.1mm

You may also like


Trustpilot