Christmas Opening Hours and Delivery Dates here

Weidmüller 8951060000 TOP 24VAC / 48VDC 0.5A

Order Code:

51-0059

Brand: Weidmuller MPN: 8951060000

Discontinued


A solid state relay with a 24V AC control voltage and a 5 to 48V DC 500mA load capacity. The SSR features a space-saving design and PUSH IN connection technology and is a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.
  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Coil Current 7.4mA
Coil Voltage (DC) 48V DC
Height 79.5mm
Length 44mm
Mounting Type Push-in
Operating Temperature -20 to +60°C
Switching Current Max 0.5A
Switching Voltage Max (AC) 48V DC
Width 6.1mm

Trustpilot