Christmas Opening Hours and Delivery Dates here

Weidmüller 8897220000 RCIKITP 230VAC 1CO LED / Test Button

Order Code:

51-0037

Brand: Weidmuller MPN: 8897220000

Discontinued


Featuring a 230V AC SPDT-CO power relay with test button this relay module has high switching capacity and stable plug-in connections. The push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay module is ideal for use in industrial applications.

The modular system as supplied comprises: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, marker.
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Coil identification
Coil Current 3.5mA
Coil Resistance 32500Ω
Coil Voltage (DC) 230V AC
Contact Configuration SPDT-CO
Height 98mm
Length 70mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 30A
Switching Power 4000VA
Switching Voltage Max (AC) 240V AC
Width 15.5mm

You may also like


Trustpilot