Christmas Opening Hours and Delivery Dates here

Weidmüller 8881630000 RCIKIT 230VAC 2CO LED Test Button

Order Code:

50-4711

Brand: Weidmuller MPN: 8881630000-1 EAN-13: 2050001357168

Discontinued


A 230V AC DPDT-CO relay module with test button. The relay is ideal for the separation of input and output signals in industrial automation.

Included in delivery: Relay sockets for DIN rail, LED display unit, bracket, plug-in relay, markers.
  • High powers can be safely switched
  • Relays and LED indicators are simply plugged in, retaining and disassembly clips provide a secure fixing
  • Equipped with screw connections
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
Mounting Type Rail
Length 70mm
Width 15.5mm
Height 77mm
Coil Current 3.5mA
Coil Resistance 32500Ω
Coil Voltage (DC) 230V AC
Contact Configuration DPDT-CO
Operating Temperature -40 to +70°C
Switching Current Max 15A
Switching Power 0.8VA
Switching Voltage Max (AC) 400V AC

Trustpilot