Christmas Opening Hours and Delivery Dates here

Weidmüller 8633020000 MOS 5VDC / 24VDC 0.1A

Order Code:

50-4763

Brand: Weidmuller MPN: 8633020000

Discontinued


A DIN rail mounting solid state relay that has a coil voltage of 5V DC and and a switching capability of 3 to 48V DC 100mA. The relay module is just 6mm wide and is designed for isolating and coupling digital signals. Full electrical isolation between input and output is achieved through the opto isolation switching method. Additional features of this SSR include plug-in cross connection of four electrical voltages in the input and output circuit and an innovative retention and expulsion device.
  • LED operating display
  • Reverse polarity protection diode
  • Free-wheeling diode

Trustpilot