Christmas Opening Hours and Delivery Dates here

Weidmüller 8937830000 MOS 24VDC / 12-300VDC 1A

Order Code:

51-0067

Brand: Weidmuller MPN: 8937830000 EAN-13: 4032248716050

Discontinued


The MICROOPTO series of solid state relays and optocouplers are high performance devices that provide specific application oriented solutions.

A solid state relay that has been developed specifically as a switching amplifier for high inductive loads in motor brakes and contactors of up to 300v DC and 1A. A power boost in the load circuit compensates transient overloads such as making or breaking spikes. Higher overloads are countered by additional protective circuits.
  • For DC loads up to 300V DC and 1A
  • Power boost 20A/20ms, 5A/1s
  • DIN-Rail mounting
  • 6.1mm modular width
  • Plug-in cross connection
Coil Voltage (DC) 300V DC
Height 88mm
Length 98mm
Mounting Type Rail
Operating Temperature -20 to +60°C
Switching Current Max 1.3A
Switching Voltage Max (AC) 300V DC
Width 6.1mm

Trustpilot