Christmas Opening Hours and Delivery Dates here

Weidmüller 8287730000 MCZ 24VAC/DC

Order Code:

50-4761

Brand: Weidmuller MPN: 8287730000

Discontinued


A DIN rail mounting solid state relay module with a coil voltage of 24V AC/DC, rated current of 2A and a load voltage of 24V DC that is designed to be a universal interface between controller and sensor/actuator in control engineering applications. The module is just 6mm wide making it suitable for high density applications by making more room on the rail.
  • Tension clamp terminations
  • Integrated cross-connection in input/output
  • Clampable conductor cross-section is 0.5 to 1.5 mm²

Trustpilot