Weidmüller 9918950000 VOLT-CHECK 3.1 Two Pole Voltage Tester

Order Code:

64-3701

Brand: Weidmuller MPN: 9918950000 EAN-13: 4032248405831
Qty Unit Price (Ex VAT)
1+ £26.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

The Weidmüller 9918950000 is a 3.1 Two Pole Voltage Tester (Volt Check) for checking Voltage and Continuity. This rugged, high quality tester is for getting fast test results the way you need them.


  • With LED Display
  • According to VDE standard
  • High surge voltage resistance
  • Calibrated to: Manufacturer standards
  • Dimensions, height: 190mm
  • Dimensions, length: 19mm
  • Dimensions, width: 25mm
  • Protection type: IP40
  • Weight: 70g
  • Manufacturer's part: Weidmüller 9918950000
Type Voltage Tester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot