Winstar WEH002004ALPP5N00000 20x4 OLED Display, Yellow

MPN
WEH002004ALPP5N00000
Brand
Winstar
Order Code
61-6216
Country of Origin
China
  • Quickly find another product in this range by Display Colours:

    Blue Green White Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £54.58
10+ £48.47
25+ £43.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 212 in stockAdditional quantity lead time 7 days

This display unit from Winstar features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese.


  • Low power consumption
  • Fast response time
  • Alphanumeric yellow display
  • Manufacturer's part WEH002004AWPP5N00000

Please note that the bezel design has changed slightly. See the Product Change Note.
Type Character
Display Size 70.16 x 20.95mm
Aspect Ratio 20 x 4
Display Colours Yellow
Display Appearance Passive Matrix
Character Size 2.0 x 4.75mm
Height 60mm
Length 98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot