Winstar WEH001602EBPP5N00000 16x2 Blue OLED Character Display

MPN
WEH001602EBPP5N00000
Brand
Winstar
Order Code
56-2578
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.69
10+ £32.29
25+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional quantity lead time 7 days

This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese. This display has a blue emitter and has the overall dimensions of 84 x 44 x 10mm.


Type Character
Display Size 56.95 x 11.85mm
Aspect Ratio 16 x 2
Display Colours Blue
Display Appearance Passive Matrix
Character Size 2.95 x 5.55mm
Height 44mm
Length 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot