Q. Is this module functionally compatible with LCD modules using the Hitachi HD44780 controller? Thank you.
A. Hi Christopher, thank you for your question. This LCD module would be compatible with the Hitachi HD44780 controller system.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £12.68 |
This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese.
| Type | Character |
|---|---|
| Display Size | 28.16 x 11.86mm |
| Aspect Ratio | 8 x 2 |
| Display Colours | Yellow |
| Character Size | 2.95 x 5.55mm |
| Height | 32mm |
| Length | 58mm |
To use this facility please Sign In.
Sign InQ. Is this module functionally compatible with LCD modules using the Hitachi HD44780 controller? Thank you.
A. Hi Christopher, thank you for your question. This LCD module would be compatible with the Hitachi HD44780 controller system.
Q. Hi Do you know the 'powered down' current please. Thanks
A. Hi Graham, thanks for your question. There does not appear to be a current draw for this module when not active. Its current draw is 16Ma at 5Volts when running.